Panasonic ERJ-U06F1100V

SMD Chip Resistor, 0805 [2012 Metric], 110 ohm, 150 V, Thick Film, 125 mW
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U06F1100V.

Panasonic

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.22%

CAD Models

Download Panasonic ERJ-U06F1100V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.016
$ 0.016
Stock
64,198
844,988
844,988
Authorized Distributors
6
6
6
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJ-6ENF1100V
Resistor Thick Film 0805 110 Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-07110RL
Res Thick Film 0805 110 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 110 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, Thick Film Chip; 110 Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V; 200V
TE ConnectivityCRG0805F110R
Res Thick Film 0805 110 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-U06F1100V provided by its distributors.

SMD Chip Resistor, 0805 [2012 Metric], 110 ohm, 150 V, Thick Film, 125 mW
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, Surface Mount, 0805
RES THKFLM ANTI-SULFUR 0805 110 OHM 1%, AG PD BASED SMD
ERJ SERIES THICK FILM RESISTOR 0805 CASE 110OHMS +/-1% 0.125W +/-100PPM/DEGC
THICK FILM CHIP RESISTOR, ANTI SULFUR,0 / 1%, 110OHM
Panasonic ERJU06F1100V - Anti-Sulfurated Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 110 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJU06F1100V
RESISTOR, ANTI-SULPHUR, 110R; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:110ohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; MSL:MSL 1 - Unlimited; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU06F1100V