Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG0805F110R

Res Thick Film 0805 110 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0805F110R.

IHS

Datasheet8 pages3 years ago

Master Electronics

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-8.18%

CAD Models

Download TE Connectivity CRG0805F110R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Yageo GroupRC0805FR-07110RL
Res Thick Film 0805 110 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 110 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJ-6ENF1100V
Resistor Thick Film 0805 110 Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
Yageo GroupAC0805FR-07110RL
Res Thick Film 0805 110 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-07100RL
125Mw Thick Film Resistors 100Ppm/ 1% 100 0805 Chip Resistor Surface Mount Rohs
Res Thick Film 0805 110 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG0805F110R
Res Thick Film 0805 110 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CRG0805F110R provided by its distributors.

Res Thick Film 0805 110 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD CRG0805 1% 110R
Thick Film Resistor CRG 0805 1% 110R
110Ω ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
110 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, Neohm CRG
CRG0805 1% 110R Resistance Value: 110 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 110 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F110R | Internal Number: 1623102-1 | Alias Number: CRG0805F110RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623102-1