Panasonic ERJ-U02J102X

Res Thick Film 0402 1K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02J102X.

JRH Electronics

Datasheet3 pages8 years ago

Farnell

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-1.95%

CAD Models

Download Panasonic ERJ-U02J102X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.005
$ 0.005
Stock
7,943,241
9,551,494
9,551,494
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ2GEJ102X
Resistor Thick Film 0402 1K Ohm 5% 1/10W 200ppm/C Molded SMD Punched Carrier T/R
TE ConnectivityCRG0402J1K0
Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 1K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-071KP
62.5mW Thick Film Resistors ±5% ±100ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2GEJ112X
Res Thick Film 0402 1.1K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
63mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-U02J102X provided by its distributors.

Res Thick Film 0402 1K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1000Ohm, 50V, 5% +/-Tol, 200Ppm/Cel, Surface Mount,
Thick Film Resistors - SMD 0402 5% 1.0Kohm Anti-Sulfur AEC-Q200
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 5%, 1KOHM
Panasonic ERJU02J102X - Anti-Sulfurated Chip Resistors
SMD Resistor 0402 1KΩ ±5% 1/10W ±200ppm/℃
RES, THICK FILM, 1K, 5%, 0.1W, 0402; Res; RES, THICK FILM, 1K, 5%, 0.1W, 0402; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:100mW; Resistor Case / Package:0402 ^1005 Met; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U02J102X.
  • ERJU02J102X
  • ERJU02J102X.