Panasonic ERJ2GEJ102X

Resistor Thick Film 0402 1K Ohm 5% 1/10W 200ppm/C Molded SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ102X.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
+119%

CAD Models

Download Panasonic ERJ2GEJ102X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-U02J102X
Res Thick Film 0402 1K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG0402J1K0
Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 1K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-071KP
62.5mW Thick Film Resistors ±5% ±100ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
63mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAA0402JR-071KL
Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±150ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ2GEJ102X provided by its distributors.

Resistor Thick Film 0402 1K Ohm 5% 1/10W 200ppm/C Molded SMD Punched Carrier T/R
Resistor Thick Film 0402 1k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
100mW Thick Film Resistors 100V ±5% ±200ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Chip Resistor 1kΩ ±5% 100mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERJ Series 0402 1 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 1 Kilohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
Thick Film Chip Resistor, 1000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 1K Taped
Panasonic ERJ2GEJ102X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 1 kOhm
RESISTOR, 0402, 1K 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:1kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ102X
  • ERJ-2GEJ102X-
  • ERJ-2GEJ102X.
  • ERJ2GEJ102X-