Panasonic ERJ-U01J6R2C

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 6.2ohm, 25V, 5% +/-Tol, Surface Mount, 0201
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U01J6R2C.

JRH Electronics

Datasheet3 pages8 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.009
Stock
293,644
1,300,336
Authorized Distributors
6
6
Resistance
6.2 Ω
6.2 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
600 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0201 5.6 Ohm 5% 0.05W(1/20W) ±400ppm/C SMD Automotive T/R
PanasonicERJ-1GEJ6R2C
Res Thick Film 0201 6.2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ6R2C
Res Thick Film 0201 6.2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201JR-076R2L
Res Thick Film 0201 6.2 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
PanasonicERJ-1GEJ6R8C
Res Thick Film 0201 6.8 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-075R6L
Res Thick Film 0201 5.6 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-U01J6R2C provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 6.2ohm, 25V, 5% +/-Tol, Surface Mount, 0201
Res Thick Film 0201 6.2 Ohm 5% 0.05W(1/20W) -100ppm/C to 600ppm/C Sulfur Resistant Pad SMD Automotive T/R
RES THKFLM ANTI-SULFURATED 0201 6.2 OHM 5% SMD
Thick Film Resistors - SMD 0201 5% 6.2ohm Anti-Sulfur AEC-Q200
0201 ANTI-SULFURATED RESISTOR / 0201 ANTI-SULFURATED RESISTOR, 5%, 6.2OHM
Panasonic ERJU01J6R2C - Anti-Sulfurated Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U01J6R2C.
  • ERJU01J6R2C
  • ERJU01J6R2C.