What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1GNJ6R2C

Res Thick Film 0201 6.2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ6R2C.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.03%

CAD Models

Download Panasonic ERJ-1GNJ6R2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.046
Stock
1,500,813
322,331
Authorized Distributors
6
6
Resistance
6.2 Ω
6.2 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEJ6R2C
Res Thick Film 0201 6.2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEJ6R8C
Res Thick Film 0201 6.8 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ5R6C
Res Thick Film 0201 5.6 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD SMD T/R
Res Thick Film 0201 5.6 Ohm 5% 1/24W -200ppm/°C to 600ppm/°C Molded SMD Paper T/R
Yageo GroupRC0201JR-076R2L
Res Thick Film 0201 6.2 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
Yageo GroupRC0201JR-075R6L
Res Thick Film 0201 5.6 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GNJ6R2C provided by its distributors.

Res Thick Film 0201 6.2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD SMD T/R
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% -100/ +600ppm/C 6.2Ohm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6.2ohm, 25V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 0201 6.2ohm 5% HalogenFree AEC-Q200
Thick Film Chip Resistor, 6.2 ½, 5 %, 0.05 W
Panasonic SCT
Thickfilmchipresistor 0201 5%,halogenfre Rohs Compliant: Yes |Panasonic ERJ1GNJ6R2C
ThickFilmChipResistor 0201 5%,HalogenFre 6.2 ohm
Panasonic ERJ1GNJ6R2C - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNJ6R2C
  • ERJ1GNJ6R2C.