Panasonic ERJ-U01F1503C

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 150000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U01F1503C.

Panasonic

Datasheet3 pages8 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-U01F1503C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.007
$ 0.007
Stock
107,556
7,265,316
7,265,316
Authorized Distributors
6
6
6
Resistance
150 kΩ
150 kΩ
150 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0201 150K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
0201 100PPM 162K Ohms 1% Thick Film Surface Mount Chip Resistor
Res Thick Film 0201 137K Ohm 1% 0.05W(1/20W) ¡À100ppm/¡ãC Pad SMD T/R
CRCW 0201 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 140kOhms 0.05W 1/20W
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 147kOhm 0.05W 1/20W
PanasonicERJ-1GEF1503C
Resistor, Metal Glaze/Thick Film, 0.05 W, 1 %, 200 Ppm, 150000 Ohm, Surface Mount, 0201
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 165kOhm 0.05W 1/20W
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 143kOhm 0.05W 1/20W

Descriptions

Descriptions of Panasonic ERJ-U01F1503C provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 150000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
0201 ANTI-SULFURATED RESISTOR / 0201 ANTI-SULFURATED RESISTOR, 1%, 150KOHM
Panasonic ERJU01F1503C - Anti-Sulfurated Chip Resistors
RES 150K OHM 1% 1/20W 0201 SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U01F1503C.
  • ERJU01F1503C
  • ERJU01F1503C.