Panasonic ERJ-T14J4R7U

Res Thick Film 1210 4.7 Ohm 5% 1/2W -100ppm/°C to 600ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T14J4R7U.

IHS

Datasheet7 pages5 years ago

Panasonic

Arrow Electronics

Farnell

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-14YJ4R7U
Res Thick Film 1210 4.7 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ5R1U
Res Thick Film 1210 5.1 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P14J4R3U
Res Thick Film 1210 4.3 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210JR-074R7L
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 4.7Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-T14J4R7U provided by its distributors.

Res Thick Film 1210 4.7 Ohm 5% 1/2W -100ppm/°C to 600ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Anti-Pulse High Power Thick Film Chip Resistor, 4.7 ½, 5 %, 0.5 W
Panasonic SCT
THICK FILM SMNT RESISTOR 1210 CASE 4.7OHM +/-5% 0.5W -100TO+600PPM/C
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 4.7Ohm -100/ +600ppm/C
Panasonic ERJT14J4R7U - Small & High Power Chip Resistors
RES, 4R7, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 4.7ohm; Product Range: ERJT14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT14J4R7U