Panasonic ERJ-T14J304U

Res Thick Film 1210 300K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T14J304U.

Panasonic

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ERJ-T14J304U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.051
$ 0.051
Stock
53,000
90,058
90,058
Authorized Distributors
5
6
6
Resistance
300 kΩ
300 kΩ
300 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P14J304U
Res Thick Film 1210 300K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ304U
Thick Film Chip Resistor, 1210, 1/4W 5% 300Kohm, 7 inch reel
Res Thick Film 1210 300K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-14YJ334U
ERJ Series 1210 330 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1210 270K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 1210 270k Ohm 5% 1/3 Watt ±200ppm °C Surface Mount Paper Tape and Reel

Descriptions

Descriptions of Panasonic ERJ-T14J304U provided by its distributors.

Res Thick Film 1210 300K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
THICK FILM SMNT RESISTOR 1210 CASE 300KOHM +/-5% 0.5W +/-200PPM/DEGC
Panasonic ERJT14J304U - Small & High Power Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT14J304U
  • ERJT14J304U.