Panasonic ERJ-14YJ334U

ERJ Series 1210 330 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ334U.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-20.04%

CAD Models

Download Panasonic ERJ-14YJ334U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.048
$ 0.048
Stock
151,359
100,123
100,123
Authorized Distributors
6
6
6
Resistance
330 kΩ
330 kΩ
330 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P14J304U
Res Thick Film 1210 300K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 360000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210JR-07330KL
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
PanasonicERJ14NF3303U
Res Thick Film 1210 330K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210JR-07300KL
500mW Thick Film Resistors ±100ppm/℃ ±5% 300kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-07360KL
500mW Thick Film Resistors ±100ppm/℃ ±5% 360kΩ 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-14YJ334U provided by its distributors.

ERJ Series 1210 330 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 1210, 1/4W 5% 330Kohm,
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 330kOhm ±200ppm/C
Thick Film Resistors - SMD 1210 330Kohms 5% AEC-Q200
Res, Thick Film, 330K, 5%, 0.5W, 1210
Panasonic ERJ14YJ334U - General Purpose Chip Resistors
RES, 330K, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 330kohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ334U