Panasonic ERJ-T08J9R1V

Res Thick Film 1206 9.1 Ohm 5% 1/3W -100ppm/°C to 600ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T08J9R1V.

Master Electronics

Datasheet5 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.053
$ 0.025
Stock
66,510
340,270
Authorized Distributors
3
6
Resistance
9.1 Ω
9.1 Ω
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
330 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Related Parts

PanasonicERJ-8GEYJ9R1V
Res Thick Film 1206 9.1 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ8R2V
Resistor, Metal Glaze/Thick Film, 0.25 W, 5 %, 600 Ppm, 8.2 Ohm, Surface Mount, 1206
PanasonicERJ-T08J8R2V
Res Thick Film 1206 8.2 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206JR-079R1L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 9.1Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 9.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 9.1ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ-T08J9R1V provided by its distributors.

Res Thick Film 1206 9.1 Ohm 5% 1/3W -100ppm/°C to 600ppm/°C Molded SMD SMD Punched Carrier T/R
Anti-Pulse Chip Resistor 1206 5%, 9.1ohm , 7 Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America