Panasonic ERJ-T08J8R2V

Res Thick Film 1206 8.2 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T08J8R2V.

IHS

Datasheet7 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8GEYJ8R2V
Resistor, Metal Glaze/Thick Film, 0.25 W, 5 %, 600 Ppm, 8.2 Ohm, Surface Mount, 1206
PanasonicERJ-8GEYJ7R5V
Res Thick Film 1206 7.5 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Yageo GroupRC1206JR-078R2L
Res Thick Film 1206 8.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 8.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-T08J8R2V provided by its distributors.

Res Thick Film 1206 8.2 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 8.2 Ω, 0.33 W, ±5 %, ERJT08J8R2V
Anti-Pulse High Power Thick Film Chip Resistor, 8.2 ½, 5 %, 0.33 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.2ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206
ERJ Series 1206 8.2 O ±5% 0.3W -100/+600 ppm/°C Anti-Pulse Thick Film Resistor
Anti-Pulse Chip Resistor 1206 5%, 8.2ohm , 7 Reel
Thick Film Resistors - SMD 1206 8.2ohms 5% Tol AEC-Q200
Panasonic ERJT08J8R2V - Small & High Power Chip Resistors
RES, 8R2, 5%, 0.33W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 8.2ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT08J8R2V