Panasonic ERJ-T08J3R0V

Res Thick Film 1206 3 Ohm 5% 1/3W -100ppm/°C to 600ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T08J3R0V.

Panasonic

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-T08J3R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.025
Stock
109,714
472,747
Authorized Distributors
6
6
Resistance
3 Ω
3 Ω
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
330 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8GEYJ3R0V
Res Thick Film 1206 3 Ohm 5% 1/4W -100ppm/C to 600ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8GEYJ3R3V
Res Thick Film 1206 3.3 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
PanasonicERJ-8GEYJ2R7V
Res Thick Film 1206 2.7 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Yageo GroupRC1206JR-073RL
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 3Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 3 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ-T08J3R0V provided by its distributors.

Res Thick Film 1206 3 Ohm 5% 1/3W -100ppm/°C to 600ppm/°C Molded SMD SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 3 Ω, 0.33 W, ±5 %, ERJT08J3R0V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206
Anti-Pulse High Power Thick Film Chip Resistor, 3 ½, 5 %, 0.33 W
Panasonic SCT
Anti-Pulse Chip Resistor 1206 5%, 3ohm , 7 Reel
Panasonic ERJT08J3R0V - Small & High Power Chip Resistors
FIXED RESISTOR Chip Resistor 5% 600ppm/C 3Ohm 330mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT08J3R0V
  • ERJT08J3R0V.