Vishay CRCW12063R00JNTA

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, Surface Mount, 1206
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12063R00JNTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

CAD Models

Download Vishay CRCW12063R00JNTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.014
$ 0.014
Stock
29,153
1,321,597
1,321,597
Authorized Distributors
3
6
6
Resistance
3 Ω
3 Ω
3 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206JR-073RL
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 3Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 3 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-072R7L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.7Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206JR-073R3L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 3.3Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2.7ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Resistor Thick Film 1206 2.7 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel

Descriptions

Descriptions of Vishay CRCW12063R00JNTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, Surface Mount, 1206
RES SMD 3 OHM 5% 1/4W 1206
CRCW1206 3 5% 200 RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric