Panasonic ERJ-S1TF62R0U

Res Thick Film 2512 62 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S1TF62R0U.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-0.33%

CAD Models

Download Panasonic ERJ-S1TF62R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.071
$ 0.071
Stock
17,308
133,736
133,736
Authorized Distributors
6
6
6
Resistance
62 Ω
62 Ω
62 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Related Parts

Yageo GroupRC2512FK-0762RL
Res Thick Film 2512 62 Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-U1TF62R0U
Res Thick Film 2512 62 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
CRCW Series 2512 68.1 Ohm ±1 % 1 W ±100 ppm/K Thick Film Chip Resistor
Res Thick Film 2512 56.2 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 59ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ1TNF56R0U
Res Thick Film 2512 56 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-S1TF62R0U provided by its distributors.

Res Thick Film 2512 62 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 62Ohm 1W
Thick Film Chip Res, Anti Sulfur, 2512 62ohm
Thick Film Resistors - SMD 2512 62ohms 1% Anti-Sulfur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America