What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ1TNF56R0U

Res Thick Film 2512 56 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TNF56R0U.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-5.15%

CAD Models

Download Panasonic ERJ1TNF56R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.07
$ 0.07
Stock
6,550
1,809,783
1,809,783
Authorized Distributors
6
6
6
Resistance
56 Ω
56 Ω
56 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 2512 56 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
Yageo GroupRC2512FK-0756RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 56Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF56R0U
Res Thick Film 2512 56 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 54.9 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 56.2 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
Yageo GroupRC2512FK-0751RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 51Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 51.1 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
PanasonicERJ-1TNF60R4U
Res Thick Film 2512 60.4 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ1TNF56R0U provided by its distributors.

Res Thick Film 2512 56 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Thick Film Chip Resistor, 2512, 1W 1% 56ohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 56 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-1TNF56R0U
Precision Thick Film Chip Resistor, 56 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 2512 56ohms 1% AEC-Q200
Panasonic ERJ1TNF56R0U - General Purpose Chip Resistors
RESISTOR THICK FILM, 56OHM, 1%, 2512; Product Range:PANASONIC - ERJ Series; Resistance:56ohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TNF56R0U