Panasonic ERJ-S1TF2200U

Res Thick Film 2512 220 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.254
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S1TF2200U.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-6.41%

CAD Models

Download Panasonic ERJ-S1TF2200U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.073
$ 0.073
Stock
14,300
307,945
307,945
Authorized Distributors
3
6
6
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Related Parts

PanasonicERJ-1TNF2200U
Res Thick Film 2512 220 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07220RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 220Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 220 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
CRCW Series 2512 1 W 200 Ohm ±1 % ±100 ppm/K Surface Mount Thick Film Resistor
PanasonicERJ-1TNF2000U
Res Thick Film 2512 200 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 221 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R

Descriptions

Descriptions of Panasonic ERJ-S1TF2200U provided by its distributors.

Res Thick Film 2512 220 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 220Ohm 1W
220¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.4mm*3.2mm*700¦Ìm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America