Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF2200U

Res Thick Film 2512 220 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.265
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF2200U.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.02%

CAD Models

Download Panasonic ERJ-1TNF2200U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.074
$ 0.074
Stock
167,694
212,343
212,343
Authorized Distributors
6
6
6
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC2512FK-07220RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 220Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 220 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
CRCW Series 2512 1 W 200 Ohm ±1 % ±100 ppm/K Surface Mount Thick Film Resistor
Res Thick Film 2512 221 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512FK-07200RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 200Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-S1TF2210U
Res Thick Film 2512 221 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF2200U provided by its distributors.

Res Thick Film 2512 220 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
2512 220 Ohms 1% Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 220Ohm 1W
Panasonic ERJ1TNF2200U - General Purpose Chip Resistors
220Ω ±1% 1W ±100ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
RES, 220R, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 220ohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF2200U