Panasonic ERJ-S08J362V

Res Thick Film 1206 3.6K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.097
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S08J362V.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

CAD Models

Download Panasonic ERJ-S08J362V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.022
$ 0.022
Stock
1
294,080
294,080
Authorized Distributors
3
6
6
Resistance
3.6 kΩ
3.6 kΩ
3.6 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-8GEYJ362V
Res Thick Film 1206 3.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3600ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 3.6K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 3.6K Ohm 5% 1/4W ±200ppm/°C SMD Paper T/R
PanasonicERJ-8GEYJ392V
Res Thick Film 1206 3.9K Ohm 5% 1/4W ±200ppm/¦C SMD Punched Carrier T/R
PanasonicERJ-8GEYJ332V
Res Thick Film 1206 3.3K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-S08J362V provided by its distributors.

Res Thick Film 1206 3.6K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Anti Sulfur, 1206 5%, 3.6K ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America