What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-8GEYJ332V

Res Thick Film 1206 3.3K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ332V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet7 pages5 years ago
Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-2.74%

CAD Models

Download Panasonic ERJ-8GEYJ332V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.017
$ 0.017
Stock
1,106,181
1,132,112
1,132,112
Authorized Distributors
6
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
250mW Thick Film Resistors ±5% ±200ppm/℃ 3.3kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 3.3K Ohm 5% 1/4W ±200ppm/°C SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3600ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 3K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8GEYJ332V provided by its distributors.

Res Thick Film 1206 3.3K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R
ERJ Series 1206 3.3 kOhm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor;Thick Film;SMT;1206;1/8W;5%;Cut Tape;3.3Kohm
Panasonic ERJ8GEYJ332V - General Purpose Chip Resistors
Resistance:3.3Kohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8GEYJ332V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ332V.
  • ERJ8GEYJ332V