Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ8GEYJ112V

Res Thick Film 1206 1.1K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8GEYJ112V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages17 years ago

JRH Electronics

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-11.06%

CAD Models

Download Panasonic ERJ8GEYJ112V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1206 1.1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, Surface Mount, 1206
TE ConnectivityCRG1206J1K0
Fixed Resistor, Thick Film, 0.25W, 1000Ohm, 200V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ8GEYJ112V provided by its distributors.

Res Thick Film 1206 1.1K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Chip Resistor 1.1kΩ ±5% 250mW ±200ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
Thick Film Chip Res, 1206, 1/8W 5% 1.1Kohm, 7 inc
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.1kOhm ±200ppm/C
Thick Film Resistors - SMD 1206 1.1Kohms 5% AEC-Q200
Thick Film Chip Resistor, 1100 ½, 5 %, 0.25 W
Panasonic SCT
Panasonic ERJ8GEYJ112V - General Purpose Chip Resistors
RESISTOR, 1206, 1K1 5%, 0.25W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:1.1kohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:200V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ112V