Panasonic ERJ-S02F1601X

Res Thick Film 0402 1.6K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.084
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S02F1601X.

Master Electronics

Datasheet8 pages8 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-16.45%

CAD Models

Download Panasonic ERJ-S02F1601X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.02
Stock
13,942
107,657
Authorized Distributors
6
6
Resistance
1.6 kΩ
1.6 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-U02F1501X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, Surface Mount, 0402
PanasonicERJ-U02F1691X
Res Thick Film 0402 1.69K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F1471X
RES THKFLM ANTI-SULFURATED 0402 1.47K OHM 1% SMD
200mW Thick Film Resistors 50V ±1% ±100ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-S02F1601X provided by its distributors.

Res Thick Film 0402 1.6K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Anti Sulfur, 0402 1.6K ohm, 1%, 7 in reel
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 1.6kOhm 0.1W 1/10W
RES SMD 1.6K OHM 1% 1/10W 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America