What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U02F1501X

Res Thick Film 0402 1.5K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F1501X.

Panasonic

Datasheet3 pages9 years ago

Electro Sonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-63.32%

CAD Models

Download Panasonic ERJ-U02F1501X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.076
Stock
694,007
52,292
Authorized Distributors
6
6
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

200mW Thick Film Resistors 50V ±1% ±100ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2RKF1501X
Res Thick Film 0402 1.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ2RKF1601X
Res Thick Film 0402 1.6K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKF1401X
Res Thick Film 0402 1.4K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U02F1501X provided by its distributors.

Res Thick Film 0402 1.5K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 1.5K Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
ERJ Series 0402 1.5 kOhm ±1% 0.1 W ±200ppm°C Anti-Sulfurated Thick Film Resistor
Panasonic ERJU02F1501X - Anti-Sulfurated Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U02F1501X.
  • ERJU02F1501X
  • ERJU02F1501X.