Panasonic ERJ-PB6D1022V

Res Thick Film 0805 10.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D1022V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-PB6D1022V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupRT0805DRE0710K2L
High Precision-High Stability Chip Resistor Thin Film 0805 10.2kOhm 0.5% Paper T/R
PanasonicERJ6RBD1102V
Res Thick Film 0805 11K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6RBD1002V
Res Thick Film 0805 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0805DRE0710KL
Surface Mount Chip Resistor, Thick Film, Re Series, 10 Kohm, 125 Mw, 0.5%, 150 V Rohs Compliant: Yes |Yageo RE0805DRE0710KL
PanasonicERJ-PB6D9311V
Res Thick Film 0805 9.31K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 10K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-PB6D1022V provided by its distributors.

Res Thick Film 0805 10.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 10.2kOhms 0.25W 1/4W
RES SMD 10.2K OHM 0.5% 1/4W 0805
Chip Res, Thick Film, 10K2, 0.25W, 0805; Resistance:10.2Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D1022V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America