Panasonic ERJ-PB3D7501V

Res Thick Film 0603 7.5K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.037
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D7501V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-0.81%

CAD Models

Download Panasonic ERJ-PB3D7501V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupRE0603DRE077K5L
Res Thick Film 0603 7.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE077K5L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 7.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRE0603DRE078K2L
Chip Resistor Precision Grade Thick Film 0603 8.2kOhm 0.5% Paper T/R
PanasonicERJ-3RBD6801V
Res Thick Film 0603 6.8K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-PB3D6811V
Res Thick Film 0603 6.81K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB3D8061V
Res Thick Film 0603 8.06K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERJ-PB3D7501V provided by its distributors.

Res Thick Film 0603 7.5K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 7.5kOhms 0.2W 1/5W
RES SMD 7.5K OHM 0.5% 1/5W 0603
Chip Res, Thick Film, 7K5, 0.2W, 0603; Resistance:7.5Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3D7501V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America