Panasonic ERJ-3RBD6801V

Res Thick Film 0603 6.8K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RBD6801V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603DRE076K8L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 6.8kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD6201V
Res Thick Film 0603 6.2K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE076K98L
Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE076K2L
Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED682V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 6,800 OHM
PanasonicERA-3AED622V
Res Thin Film 0603 6.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-3RBD6801V provided by its distributors.

Res Thick Film 0603 6.8K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 6.8K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Thick Film Chip Resistor, 0603,0.5%preci; 6.8K Ohms,0.5%,50Ppm,7 Inch Reel
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 6800 ½, 0.5 %, 0.1 W
Panasonic SCT
FIXED RESISTOR Chip Resistor 0.5% 50ppm/C 6.8kOhm 100mW
Panasonic ERJ3RBD6801V - General Purpose Chip Resistors
RES, 6K8, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 6.8kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Fi; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD6801V.
  • ERJ3RBD6801V