Panasonic ERJ-PB3D1022V

Res Thick Film 0603 10.2K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D1022V.

Panasonic

Datasheet2 pages10 years ago

Newark

Panasonic SCT

Inventory History

3 month trend:
-4.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603DRE0710K2L
High Precision-High Stability Chip Resistor Thin Film 0603 10.2kOhm 0.5% Paper T/R
PanasonicERJ3RBD1002V
Res Thick Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D9311V
Res Thick Film 0603 9.31K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB3D9761V
Res Thick Film 0603 9.76K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRE0603DR-0710KL
RESISTOR, 10KOHM, 100mW, ±0.5%; Resistance:10kohm; Resistance Tolerance:± 0.5%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 [1608 Metric] ;RoHS Compliant: Yes
Yageo GroupRT0603DRE0710KL
RES SMD 10K OHM 0.5% 1/10W 0603 / 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Descriptions

Descriptions of Panasonic ERJ-PB3D1022V provided by its distributors.

Res Thick Film 0603 10.2K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 10.2kOhms 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 10200½, 0.5%, 0603, RoHS
Panasonic SCT
Panasonic ERJPB3D1022V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 10K2, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10.2kohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To
Chip Res, Thick Film, 10K2, 0.2W, 0603; Resistance:10.2Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB3D1022V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3D1022V