What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRE0710KL

RES SMD 10K OHM 0.5% 1/10W 0603 / 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE0710KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+3.78%

CAD Models

Download Yageo Group RT0603DRE0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.035
Stock
6,268,678
270,929
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ3RBD1002V
Res Thick Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERA-3AED103V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD0710KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603DR-0710KL
Res Thick Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
PanasonicERA-3AED9531V
Res Thin Film 0603 9.53K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD079K53L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 9.53kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603DRE0710KL provided by its distributors.

RES SMD 10K OHM 0.5% 1/10W 0603 / 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Res Thin Film 0603 10K Ohm 0.5% 0.1W(1/10W) ¡À50ppm/¡ãC Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 10kOhm 0.1W 1/10W
RT Series 0603 0.1 W 10 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0603DRE07 10KL