Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3RBD1002V

Res Thick Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD1002V.

Future Electronics

Datasheet3 pages9 years ago

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+4.83%

CAD Models

Download Panasonic ERJ3RBD1002V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603DRE0710KL
RES SMD 10K OHM 0.5% 1/10W 0603 / 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
PanasonicERJ-3RBD9101V
Res Thick Film 0603 9.1K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Paper T/R
Yageo GroupRC0603DR-0710KL
Res Thick Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRT0603DRE079K53L
Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED103V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED9531V
Res Thin Film 0603 9.53K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ3RBD1002V provided by its distributors.

Res Thick Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 10K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±0.5% ±50ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor 10kΩ ±0.5% 100mW ±50ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERJ Series 0603 10 kOhm ±0.5% 0.1 W ±50 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Precision Thick Film Chip Resistor, 10000 ½, 0.5 %, 0.1 W
Panasonic SCT
Thick Film Chip R, 0603, 0.5%, Precision 10 K ohms
FIXED RESISTOR Chip Resistor 100mW 10kOhm 50ppm/C 0.5%
Panasonic ERJ3RBD1002V - General Purpose Chip Resistors
RES, 10K, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Elem; Available until stocks are exhausted Alternative available
Res, 10K, 0.5%, 0.1W, Thick Film, 0603; Resistance:10Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3RBD1002V
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 0.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD1002V