
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-PB3B4121V | 13,846 | 5K | Tape & Reel | 1d | |||||||
| DigiKey | P20041CT-ND | 13,846 | 1 | Cut Tape | ||||||||
| TME | ERJPB3B4121V | 0 | 5K | 19h | ||||||||
| TTI | ERJ-PB3B4121V | 0 | 5K | Tape & Reel | 7h | |||||||
| Newark | ERJPB3B4121V | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B4121V.
Download Panasonic ERJ-PB3B4121V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-PB3B4121V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B4121V.