| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ERJ-PB3B4021V | 4,246 | 2347 | |||||||||
| Onlinecomponents.com | ERJ-PB3B4021V | 20,000 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ-PB3B4021V | 20,000 | 5K | Tape & Reel | 41m | |||||||
| Master Electronics | ERJ-PB3B4021V | 20,000 | 5K | |||||||||
| TTI | ERJ-PB3B4021V | 40,000 | 5K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B4021V.
Download Panasonic ERJ-PB3B4021V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-PB3B4021V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B4021V.