
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG4743CT-ND | 8,787 | 1 | Cut Tape | ||||||||
| TTI | RT0603BRE074K42L | 0 | 5K | Tape & Reel | 9h | |||||||
| Future Electronics | RT0603BRE074K42L | 0 | 5K | Tape & Reel | ||||||||
| Avnet | RT0603BRE074K42L | 0 | 5K | 3d | ||||||||
| TTI Asia | RT0603BRE074K42L | Contact | 22h |
Download Yageo Group RT0603BRE074K42L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RT0603BRE074K42L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: