| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-PB3B3741V | 5,000 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | ERJ-PB3B3741V | 46 | 46 | |||||||||
| UnikeyIC | ERJ-PB3B3741V | 5,000 | 5K | Tape & Reel | 2h | |||||||
| LCSC | C2087339 | 95 | 5 | 11h | ||||||||
| TTI | ERJ-PB3B3741V | 0 | 5K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B3741V.
Download Panasonic ERJ-PB3B3741V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-PB3B3741V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B3741V.