Panasonic ERJ-PB3B3651V

Res Thick Film 0603 3.65K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B3651V.

Future Electronics

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-17.92%

Related Parts

Yageo GroupRT0603BRD073K65L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 3.65kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3EEB3831V
Thin Film Resistor,Chip,0603,1/16W, 0.1% 25ppm, 7 inch reel, 3.83kohm
PanasonicERA3AEB3401V
Res Thin Film 0603 3.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD073K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.6kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD073K9L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B3651V provided by its distributors.

Res Thick Film 0603 3.65K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 3.65kOhms 0.2W 1/5W
RES SMD 3.65K OHM 0.1% 1/5W 0603
Chip Res, Thick Film, 3K65, 0.2W, 0603; Resistance:3.65Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B3651V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America