Panasonic ERJ-P14J121U

Res Thick Film 1210 120 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.049
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J121U.

JRH Electronics

Datasheet8 pages8 years ago

Future Electronics

Electro Sonic

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.05%

CAD Models

Download Panasonic ERJ-P14J121U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.07
$ 0.07
Stock
345,508
328,276
328,276
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-14YJ121U
Res Thick Film 1210 120 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 120 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, Surface Mount, 1210
PanasonicERJT14J121U
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
PanasonicERJ-14YJ111U
ERJ Series 1210 110 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1210 110 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-P14J121U provided by its distributors.

Res Thick Film 1210 120 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
ERJ-P14 Series 1210 0.5W 120 Ohm ±5% ±200ppm/K SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 120Ohm 0.5W 1/2W
Anti-Surge Chip Resistor, 1206 120ohm, 7 inch reel
Resistance:120ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Resistor Case / Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:ERJP Series; Temperature Coefficient:± 200ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14J121U.