Panasonic ERJ-14YJ111U

ERJ Series 1210 110 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ111U.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

_legacy Avnet

DigiKey

Electro Sonic

Inventory History

3 month trend:
+7.41%

CAD Models

Download Panasonic ERJ-14YJ111U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.027
$ 0.027
Stock
224,010
121,596
121,596
Authorized Distributors
6
5
5
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1210 110 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 120 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 100 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 100Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-07100RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-07120RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 120Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-14YJ111U provided by its distributors.

ERJ Series 1210 110 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 110Ohm ±200ppm/C
Panasonic ERJ14YJ111U - General Purpose Chip Resistors
Resistance:110Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-14YJ111U.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14YJ111U.
  • ERJ14YJ111U
  • ERJ14YJ111U.