Panasonic ERJ-P14F1131U

Res Thick Film 1210 1.13K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14F1131U.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.074
$ 0.074
Stock
54,200
60,808
60,808
Authorized Distributors
6
5
5
Resistance
1.13 kΩ
1.13 kΩ
1.13 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1130ohm, 200V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ-14NF1131U
Res Thick Film 1210 1.13K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1130ohm, 200V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ-14NF1071U
Res Thick Film 1210 1.07K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJP14F1241U
Res Thick Film 1210 1.24K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-P14F1131U provided by its distributors.

Res Thick Film 1210 1.13K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 1130 ½, 1 %, 0.5 W
Panasonic SCT
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 1.13kOhm ±100ppm/C
RES SMD 1.13K OHM 1% 1/2W 1210
Thick Film Resistors - SMD 1210 1.13Kohms 0.5W 1% AEC-Q200
Anti-Surge Chip Resistor, 1210 1.13Kohm, 7in reel
Panasonic ERJP14F1131U - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.13 Kohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJP14F1131U
RES, 1K13, 1%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1.13kohm; Product Range: ERJP14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance T
SMD Resistor Dimensions L x W x H: 3.2 x 2.5 x 0.6 mm Resistance technical notation: 1K13 Temperature range: -55 ... +155 °C Housing type: 1210 No. per roll (PU): 5000 Pitch (space between holes on tape): 4 mm Resistor type: Anti-Surge Roll diameter: 180 mm (7") Width, band: 8 mm Power Rating: 500 mW Rated voltage: 200 V Resistance: 1.13 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP14F1131U