What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-14NF1131U

Res Thick Film 1210 1.13K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1131U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.074
$ 0.038
$ 0.038
Stock
21,625
60,319
60,319
Authorized Distributors
4
6
6
Resistance
1.13 kΩ
1.13 kΩ
1.13 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1130ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 1.1K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210FR-071K07L
Res Thick Film 1210 1.07K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1050ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210FR-071K21L
1.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
PanasonicERJ-P14F1071U
Res Thick Film 1210 1.07K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-14NF1131U provided by its distributors.

Res Thick Film 1210 1.13K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Chip R,1210,1/4W,1%,Precision 1.13Kohm, 7 inch reel
RES SMD 1.13K OHM 1% 1/2W 1210
Precision Thick Film Chip Resistor, 1130 ½, 1 %, 0.5 W
Panasonic SCT
1210 (3225Metric) 1210 ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 1.13kOhms ±100ppm/C
Panasonic ERJ14NF1131U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF1131U
  • ERJ14NF1131U.