Descriptions of Panasonic ERJ-P14F1022U provided by its distributors.
Res Thick Film 1210 10.2K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 10.2kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 10200 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 1210 10.2Kohms 0.5W 1% AEC-Q200
RES SMD 10.2 KOHM 1% 1/2W 1210
RES, 10K2, 1%, 0.5W, 1210, THICK FILM
Panasonic ERJP14F1022U - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 10.2 Kohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJP14F1022U
RES, 10K2, 1%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 10.2kohm; Product Range: ERJP14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance T
Resistor Type = Thick Film / Resistance kOhm = 10.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 3.2 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1210