Panasonic ERJ-14NF1022U

Res Thick Film 1210 10.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.08
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1022U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-0.89%

CAD Models

Download Panasonic ERJ-14NF1022U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.1
$ 0.1
Stock
36,650
16,515
16,515
Authorized Distributors
6
6
6
Resistance
10.2 kΩ
10.2 kΩ
10.2 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, Surface Mount, 1210
500mW Thick Film Resistors 300V ±1% ±100ppm/℃ 10kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-0710KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-0711KL
Res Thick Film 1210 11K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Res Thick Film 1210 9.53K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14NF9311U
Res Thick Film 1210 9.31K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-14NF1022U provided by its distributors.

Res Thick Film 1210 10.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Chip R,1210,1/4W,1%,Precision 10.2Kohm, 7 Inch Reel
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 10.2kOhm ±100ppm/C
Thick Film Resistors - SMD 1210 10.2Kohms 1% AEC-Q200
Panasonic ERJ14NF1022U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF1022U
  • ERJ14NF1022U.