Panasonic ERJ-L08KJ10CV

Res Thick Film 1206 0.1 Ohm 5% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L08KJ10CV.

Panasonic

Datasheet4 pages9 years ago

Newark

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download Panasonic ERJ-L08KJ10CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8BWJR100V
Res Thick Film 1206 0.1 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8RSJR10V
ERJ Series 1206 0.1 Ohm 0.25 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityRL73K2BR10JTD
Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206JR-070R1L
Res Thick Film 1206 0.1 Ohm 5% 1/4W ±600ppm/°C Molded SMD SMD Paper T/R
KOA SpeerSR732BTTDR10J
Res Thick Film 1206 0.1 Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BWJR091V
Res Thick Film 1206 0.091 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-L08KJ10CV provided by its distributors.

Res Thick Film 1206 0.1 Ohm 5% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 100 mΩ, 0.33 W, ±5 %, ERJL08KJ10CV
Resistor;Thick Film;Res 0.1 Ohms;Pwr-Rtg 0.33 W;Tol 5%;SMT;1206;Cut Tape
ERJ Series 1206 100 mOhm ±1 % 0.33 W ±100 ppm/°C Molded Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.1ohm, 0.1817V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.333W 1/3W 100mOhm 卤100ppm/C
Current Sense Resistors - SMD 1206 0.1ohm 5% Curr Sense AEC-Q200
PANASONIC ELECTRONIC COMPONENTS - ERJ-L08KJ10CV - RESISTOR, 0.1OHM, 330mW, 5%, SMD
Panasonic ERJL08KJ10CV - Current Sensing Chip Resistors
RESISTOR, 0.1OHM, 330mW, 5%, SMD; Produc; RESISTOR, 0.1OHM, 330mW, 5%, SMD; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:0.1ohm; Power Rating:330mW; Resistance Tolerance:± 5%; Resistor Case Style:1206 ^3216 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJL08KJ10CV