TE Connectivity RL73K2BR10JTD

Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K2BR10JTD.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.80%

CAD Models

Download TE Connectivity RL73K2BR10JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRL73K2BR10JTD
Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73K2BR10JTD
Res High Power Current Sense Thick Film 1206 0.1 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
Yageo GroupRL1206JR-070R1L
Res Thick Film 1206 0.1 Ohm 5% 1/4W ±600ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-8BSJR10V
Res Thick Film 1206 0.1 Ohm 5% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176056-6
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.11ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
PanasonicERJ-8BSJR11V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BSJR11V

Descriptions

Descriptions of TE Connectivity RL73K2BR10JTD provided by its distributors.

Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thick Film, 0.25
SURFACE MOUNT CURRENT SENSE RESISTORS;
100m¦¸ ¡À5% 250mW ¡À200ppm/¡æ 1206 3.1mm*550¦Ìm
RL73K 2B R10 5% 5K RL Resistance Value: .1 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 0.1 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2BR10JTD | Internal Number: 6-1622825-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1622825-5
  • RL73K2BR10JTD..