Panasonic ERJ-8BWJR100V

Res Thick Film 1206 0.1 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BWJR100V.

Panasonic

Datasheet4 pages9 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-9.25%

CAD Models

Download Panasonic ERJ-8BWJR100V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-L08KJ10CV
Res Thick Film 1206 0.1 Ohm 5% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.1 Ohm 5% 1/5W 100ppm/C Molded SMD SMD Punched Paper T/R
PanasonicERJ-8RSJR10V
ERJ Series 1206 0.1 Ohm 0.25 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityRL73K2BR10JTD
Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73K2BR10JTD
Res High Power Current Sense Thick Film 1206 0.1 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
PanasonicERJ-8BSJR10V
Res Thick Film 1206 0.1 Ohm 5% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8BWJR100V provided by its distributors.

Res Thick Film 1206 0.1 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.1 Ohm 5% 1W 0ppm/C to 100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 1206 (3216), 100 mΩ, 1 W, ±5 %, ERJ8BWJR100V
ERJ Series 1206 100 mOhm 1 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, 0,100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 1W 100mOhm ±100ppm/C
Current Sense Resistors - SMD 1206 1W 100mohms 5% AEC-Q200
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 100MOHM +/-5% 1W +/-100PPM/C
Panasonic ERJ8BWJR100V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R1, 5%, 1 W, 1206; Resistance: 0.1ohm; Product Range: ERJ8BW Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature
Res, R1, 5%, 1W, Thick Film, 1206; Resistance:100Mohm; Product Range:Erj-8Bw Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ8BWJR100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8BWJR100V