
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-L06KJ47MV | 13,698 | 5K | Tape & Reel | 10h | |||||||
| DigiKey | P47NLCT-ND | 13,698 | 1 | Cut Tape | ||||||||
| TTI | ERJ-L06KJ47MV | 0 | 5K | Tape & Reel | 13h | |||||||
| Onlinecomponents.com | ERJ-L06KJ47MV | 0 | 5K | Bulk | ||||||||
| Master Electronics | ERJ-L06KJ47MV | 0 | 5K |
Download datasheets and manufacturer documentation for Panasonic ERJ-L06KJ47MV.
Download Panasonic ERJ-L06KJ47MV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-L06KJ47MV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-L06KJ47MV.