TE Connectivity / AMP 2176054-1

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.051ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176054-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-6.28%

CAD Models

Download TE Connectivity / AMP 2176054-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRLP73M2AR051FTDF
Res Thick Film 0805 0.051 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.056 Ohm 5% 0.125W(1/8W) ±1000ppm/C Molded SMD Paper T/R
PanasonicERJ-L06KJ50MV
Res Thick Film 0805 0.05 Ohm 5% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-L06KJ47MV
Res Thick Film 0805 0.047 Ohm 5% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.047 Ohm 5% 0.125W(1/8W) ±1200ppm/C Molded SMD Paper T/R
TE Connectivity / AMP2176053-2
Res Thick Film 0805 0.056 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176054-1 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.051ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
0805 (2012Metric) RL73CGS 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 51mOhm ±400ppm/C
Current Sense Resistors - SMD RLP73M 2A R051 5% 5K RL
RLP73M 2A R051 5% 5K RL Resistance Value: .051 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.051 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M2AR051JTD | Internal Number: 2176054-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M2AR051JTD