Panasonic ERJ-A1BJR27U

Res Thick Film 2512 0.27 Ohm 5% 1.33W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-A1BJR27U.

Panasonic

Datasheet3 pages11 years ago

Master Electronics

Farnell

element14 APAC

DigiKey

CAD Models

Download Panasonic ERJ-A1BJR27U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRL73K3AR27JTDF
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
PanasonicERJ-1TRQJR27U
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity / AMP4-1622825-6
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity / AMP1-1622825-8
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive
Yageo GroupRL2512JK-070R27L
1W Thick Film Resistors ±5% ±600ppm/℃ 270mΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ1TRQFR27U
Res Thick Film 2512 0.27 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-A1BJR27U provided by its distributors.

Res Thick Film 2512 0.27 Ohm 5% 1.33W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1.33W, 0.27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225
RESISTOR, WIDE TERMINAL, 0R27, 2512 WIDE CASE STYLE, 5% ;ROHS COMPLIANT: YES
Current Sense Resistors - SMD 1225 0.27ohms 5% Tol AEC-Q200
Panasonic ERJA1BJR27U - Current Sensing Chip Resistors
High Power Chip Res, 1225 , 5% 7 inch reel, 0.27 o
CURRENT SENSE RES, 0R27, 5%, 1.33 W; Resistance: 0.27ohm; Product Range: ERJA1 Series; Resistor Case Style: 2512 Wide; Power Rating: 1.33W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature Coeffic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJA1BJR27U