Panasonic ERJ-8GEYJ562V

Res Thick Film 1206 5.6K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.024
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ562V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet6 pages11 years ago
Datasheet7 pages13 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-3.57%

CAD Models

Download Panasonic ERJ-8GEYJ562V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.015
$ 0.015
Stock
1,086,623
1,483,687
1,483,687
Authorized Distributors
6
6
6
Resistance
5.6 kΩ
5.6 kΩ
5.6 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 5.6K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±200ppm/℃ ±5% 5.6kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 300V ±5% ±200ppm/℃ 5.1kΩ 1206 Chip Resistor - Surface Mount ROHS
CRCW Series 1206 0.25 W 5.1 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Yageo GroupRC1206JR-075K6L
Res Thick Film 1206 5.6K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-8GEYJ562V provided by its distributors.

Res Thick Film 1206 5.6K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 1206 5.6K Ohm 5% 0.25W(1/4W) ¡À200ppm/¡ãC Pad SMD T/R Automotive AEC-Q200
Resistor;Thick Film;Res 5.6 Kilohms;Pwr-Rtg 0.25 W;Tol 5%;SMT;1206;Cut Tape
ERJ Series 1206 5.6 kOhm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 5.6kOhm ±200ppm/C
Thick Film Resistors - SMD 1206 5.6Kohms 5% AEC-Q200
Thick Film Chip Resistor, 5600 ½, 5 %, 0.25 W
Panasonic SCT
THICK FILM CHIP RES, 1206, 1/8W 5%
Panasonic ERJ8GEYJ562V - General Purpose Chip Resistors
RES, 5K6, 5%, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5.6kohm; Product Range: ERJ8GE Series; Voltage Rating: 200V; Resistor Element Materia; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ562V.
  • ERJ8GEYJ562V