What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B2BTTD512J

Res Thick Film 1206 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD512J.

IHS

Datasheet2 pages2 years ago

Farnell

Future Electronics

element14 APAC

Garrett

Inventory History

3 month trend:
-17.84%

CAD Models

Download KOA Speer RK73B2BTTD512J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.02
$ 0.02
Stock
551,017
907,011
907,011
Authorized Distributors
6
6
6
Resistance
5.1 kΩ
5.1 kΩ
5.1 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-8GEYJ512V
Thick Film Chip Res, 1206, 1/8W 5%; 5.1Kohm, 7 Inch Reel Rohs Compliant: Yes
CRCW Series 1206 0.25 W 5.1 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
SMD Chip Resistor, 4.7 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
PanasonicERJ-8GEYJ472V
Res Thick Film 1206 4.7K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ562V
Res Thick Film 1206 5.6K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors ±200ppm/℃ ±5% 5.6kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2BTTD512J provided by its distributors.

Res Thick Film 1206 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RK73B 1206 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 5.1kOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor, SMT, 1206, 5.1K Ohm, +/-5%, +/- 200ppm, Thk Fil<CA

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR