KOA Speer RK73B2BTTD121J

Res Thick Film 1206 120 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD121J.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Garrett

Jameco

Inventory History

3 month trend:
+10.78%

CAD Models

Download KOA Speer RK73B2BTTD121J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.015
$ 0.015
Stock
1,427,438
5,430,972
5,430,972
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicERJ-8GEYJ121V
Resistor Thick Film 1206 120 Ohm 5% 1/4W 200ppm/C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-8GEYJ131V
Resistor;Thick Film;Res 130 Ohms;Pwr-Rtg 0.25 W;Tol 5%;SMT;1206;Cut Tape
PanasonicERJ-8GEYJ111V
Thick Film Chip Res, 1206, 1/8W 5% 110ohm, 7 inch
Res Thick Film 1206 110 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-07120RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 120Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2BTTD121J provided by its distributors.

Res Thick Film 1206 120 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
120 Ohms 5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200
Res, 120R, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD121J
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor, SMT, 1206, 120 Ohm, +/-5%, +/- 200ppm, Thk Film<CA
1206 (3216Metric) 1206 RK73B 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 120Ohms ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR