Panasonic ERJ-8ENF1024V

Res Thick Film 1206 1.02M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.002
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8ENF1024V.

Panasonic

Datasheet3 pages9 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.017
$ 0.017
Stock
72,102
117,742
117,742
Authorized Distributors
6
6
6
Resistance
1.02 MΩ
1.02 MΩ
1.02 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

TE ConnectivityCRG1206F1M0
Fixed Resistor, Thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206FR-07976KL
Res Thick Film 1206 976K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-071M1L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.1MΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched Paper T/R
PanasonicERJ-8ENF9533V
Res Thick Film 1206 953K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-07953KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 953kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-8ENF1024V provided by its distributors.

Res Thick Film 1206 1.02M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 1.02 MΩ, 0.25 W, ±1 %, ERJ8ENF1024V
Precision Thick Film Chip Resistor, 1020000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.02e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 1.02Mohms 1% Tol AEC-Q200
Panasonic ERJ8ENF1024V - General Purpose Chip Resistors
RES, 1M02, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.02Mohm; Product Range: ERJ8EN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance
Res, Thick Film, 1M02, 1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:1.02Mohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERJ8ENF1024V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8ENF1024V